S24SE and S24DE Series DC/DC Converters
Delta introduces its S24SE and S24DE series of single/dual output, DC / DC converters
Delta’s S24SE and S24DE series are available in a through-hole package and provides 10 W to 30 W of power with 1,600 VDC isolation in a standard 1 mm x 1 mm form factor (1.10" x 0.96" x 0.33"). The family comes with a host of industry-standard features, such as over-current protection, over-voltage protection, over-temperature protection and remote on/off. An optional heatsink is available for more extreme thermal requirements. All models have an ultra-wide 4:1 input voltage range (9 V to 36 V). With operating temperature of -40°C to 85°C, it is suitable for customers’ critical applications, such as process control and automation, transportation, data communication and telecom equipment, test equipment, medical device, and everywhere where space on the PCB is critical.
| Features | ||
|
|